The Comchip TV06B130J-G is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V and a peak pulse current of 27.91A. It is packaged in a DO-214AA case and is designed for surface mount applications. The diode is not designed for power line protection and has a reverse standoff voltage of 13V. It is compliant with RoHS regulations and is available on tape and reel. The TV06B130J-G is suitable for surge suppression applications in power distribution systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV06B130J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.91A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B130J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.