The Comchip TV06B150JB-G is a single bidirectional Zener diode with a clamping voltage of 24.4V and a maximum surge current of 100A. It has a peak pulse power rating of 600W and is packaged in the DO-214AA case, suitable for surface mount applications. The diode operates within a temperature range of -55°C to 150°C and is RoHS compliant. It is available in a tape and reel packaging with 3000 units per package.
Comchip TV06B150JB-G technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.59A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B150JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
