The Comchip TV06B151JB-HF is a single-channel, bidirectional Zener diode with a minimum breakdown voltage of 167V and a peak pulse current of 2.47A. It has a peak pulse power rating of 600W and is packaged in a DO-214AA case for surface mount applications. This device is RoHS compliant and available in tape and reel packaging.
Comchip TV06B151JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 167V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.47A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B151JB-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.