The TV06B160J-G is a unidirectional Zener diode with a minimum breakdown voltage of 17.8V and a peak pulse current of 23.08A. It can handle a peak pulse power of 600W and is available in a DO-214AA package, suitable for surface mount applications. The diode is RoHS compliant and packaged on a tape and reel for easy handling. It is designed for use in surge suppressor applications and is not intended for power line protection.
Comchip TV06B160J-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.08A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B160J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.