The TV06B181JB-G is a 200V bidirectional Zener diode packaged in a DO-214AA surface mount package. It has a peak pulse current rating of 2.06A and a peak pulse power rating of 600W. The diode is RoHS compliant and is available in tape and reel packaging. The TV06B181JB-G is designed for use as a transient voltage suppressor in a variety of applications. It operates over a temperature range of -40°C to 150°C. The diode is not designed for power line protection.
Comchip TV06B181JB-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 200V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.06A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B181JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.