The Comchip TV06B201JB-G is a unidirectional Zener diode with a minimum breakdown voltage of 224V and a peak pulse current of 1.85A. It is designed for surface mount applications and packaged in a DO-214AA case. The diode is not intended for power line protection and is RoHS compliant. Operating temperature range is not specified.
Comchip TV06B201JB-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 224V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.85A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B201JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.