This Comchip Zener diode features a breakdown voltage of 26.7V and a peak pulse current of 15.42A. It is available in a DO-214AA package and is suitable for surface mount applications. The diode is RoHS compliant and is supplied on a 3000-unit reel in tape and reel packaging.
Comchip TV06B240J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.42A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B240J-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.