The Comchip TV06B280J-G is a unidirectional Zener diode with a minimum breakdown voltage of 31.1V and a peak pulse power of 600W. It is designed for surface mount applications and packaged in a DO-214AA case. The diode is RoHS compliant and available in tape and reel packaging. Operating temperatures are not specified, but it is suitable for use in a variety of applications requiring transient voltage suppression.
Comchip TV06B280J-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B280J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.