This Comchip Zener diode is a surface-mount device with a breakdown voltage of 31.1V and a peak pulse current of 13.22A. It can withstand a peak pulse power of 600W and is available in a DO-214AA package. The diode is RoHS compliant and has a reverse standoff voltage of 28V.
Comchip TV06B280JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.22A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B280JB-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.