The Comchip TV06B300JB-G is a single bidirectional Zener diode with a clamping voltage of 48.4V and a minimum breakdown voltage of 33.3V. It is designed for surface mount applications and has a peak pulse current rating of 12.4A and a peak pulse power rating of 600W. The diode is packaged in a DO-214AA case and is available in quantities of 3000 on tape and reel. The device is RoHS compliant and operates at an operating supply voltage of 3.5V.
Comchip TV06B300JB-G technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 33.3V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B300JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
