The TV06B301JB-HF is a unidirectional Zener diode with a minimum breakdown voltage of 335V and a peak pulse current of 1.23A. It can withstand a peak pulse power of 600W and has a reverse standoff voltage of 300V. This diode is available in a DO-214AA package and is suitable for surface mount applications. It is RoHS compliant and packaged on a tape and reel.
Comchip TV06B301JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 335V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.23A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B301JB-HF to view detailed technical specifications.
No datasheet is available for this part.