This Comchip TV06B430J-G is a single-channel unidirectional Zener diode with a minimum breakdown voltage of 47.8V. It features a peak pulse current of 8.65A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is designed for surface mount applications. It is RoHS compliant and available on tape and reel.
Comchip TV06B430J-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 47.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.65A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B430J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.