The Comchip TV06B510JB-G is a single-channel Zener diode with a minimum breakdown voltage of 56.7V and a peak pulse current of 7.28A. It can handle a peak pulse power of 600W and is packaged in a DO-214AA case, suitable for surface mount applications. This diode is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Comchip TV06B510JB-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 56.7V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.28A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B510JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.