The Comchip TV06B540J-G is a single unidirectional Zener diode with a minimum breakdown voltage of 60V and a peak pulse current of 6.89A. It is designed for surface mount applications and packaged in the DO-214AA case. The diode is not designed for power line protection and is not RoHS compliant. The operating temperature range is not specified. It is available in tape and reel packaging.
Comchip TV06B540J-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.89A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B540J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.