The TV06B580JB-G is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 64.4V and a peak pulse current of 6.41A. It can withstand a peak pulse power of 600W and has a reverse standoff voltage of 58V. This RoHS compliant device is packaged in a DO-214AA case and is available in quantities of 3000 per reel.
Comchip TV06B580JB-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 64.4V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.41A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B580JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.