Comchip's TV06B6V5J-G is a unidirectional Zener diode with a minimum breakdown voltage of 7.22V and a peak pulse current of 53.57A. It can handle a peak pulse power of 600W and is packaged in a DO-214AA case for surface mount applications. The diode is RoHS compliant and available in tape and reel packaging.
Comchip TV06B6V5J-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.22V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B6V5J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.