The Comchip TV06B7V0J-G is a unidirectional Zener diode with a minimum breakdown voltage of 7.78V and a peak pulse current of 50A. It is packaged in a DO-214AA surface mount package and is RoHS compliant. The diode is designed for surge suppression applications and has a peak pulse power rating of 600W.
Comchip TV06B7V0J-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.78V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B7V0J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.