The Comchip TV06B8V0JB-G is a single-channel Zener diode with a minimum breakdown voltage of 8.89V and a maximum surge current of 100A. It has a peak pulse power rating of 600W and is packaged in the DO-214AA surface mount package. The diode is RoHS compliant and suitable for use in surge suppression applications. Operating supply voltage is 3.5V, and the device is not designed for power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV06B8V0JB-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.89V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B8V0JB-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
