The TV06B8V5J-G is a unidirectional Zener diode with a minimum breakdown voltage of 9.44V and a peak pulse current of 41.67A. It is packaged in a DO-214AA case and is designed for surface mount applications. The diode is not designed for power line protection and is RoHS compliant. It has a peak pulse power rating of 600W and a reverse standoff voltage of 8.5V.
Comchip TV06B8V5J-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 9.44V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.67A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B8V5J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.