
The Comchip TV06B900JB-G is a single-channel Zener diode with a clamping voltage of 146V and a minimum breakdown voltage of 100V. It features a peak pulse current of 4.11A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is designed for surface mount applications. It operates at a supply voltage of 3.5V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV06B900JB-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.11A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B900JB-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
