Comchip's TV15C111J-G is a unidirectional Zener diode with a minimum breakdown voltage of 122V and a peak pulse current of 8.47A. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications in the DO-214AB package. This diode is RoHS compliant and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV15C111J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 8.47A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C111J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.