The Comchip TV15C130JB-G is a single Zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in a DO-214AB case. The diode has a peak pulse current rating of 69.77A and a peak pulse power rating of 1.5kW. It is RoHS compliant and available on tape and reel.
Comchip TV15C130JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.77A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C130JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.