The Comchip TV15C140JB-G is a surface mount zener diode with a breakdown voltage of 15.6V. It operates over a temperature range of -55°C to 150°C and has a peak pulse current of 58.14A. The diode is packaged in a DO-214AB case and is available on tape and reel. It is RoHS compliant and suitable for use in surge suppressor applications.
Comchip TV15C140JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.14A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C140JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.