Comchip's TV15C150JB-G is a unidirectional Zener diode with a minimum breakdown voltage of 16.7V. It operates within a temperature range of -55°C to 150°C and is designed for surface mount applications in the DO-214AB package. The diode has a peak pulse current of 61.48A and a peak pulse power of 1.5kW. It is RoHS compliant and available in tape and reel packaging.
Comchip TV15C150JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.48A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C150JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.