The TV15C161J-G is a unidirectional Zener diode with a minimum breakdown voltage of 178V and a peak pulse current of 5.79A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode is RoHS compliant and has a reverse standoff voltage of 160V. It is suitable for use in surge suppressor applications.
Comchip TV15C161J-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 5.79A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C161J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.