The TV15C170JB-HF is a single-channel Zener diode with a minimum breakdown voltage of 18.9V. It features a DO-214AB package and is designed for surface mount applications. The diode operates within a temperature range of -55°C to 150°C and has a peak pulse current of 54.35A and peak pulse power of 1.5kW. The TV15C170JB-HF is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.35A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |