The Comchip TV15C191JB-HF is a 1-channel bidirectional Zener diode with a minimum breakdown voltage of 211V. It features a DO-214AB package and is designed for surface mount applications. The diode operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. With a peak pulse current of 4.87A and a peak pulse power of 1.5kW, it is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV15C191JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 211V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.87A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C191JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.