The Comchip TV15C200J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 22.2V and a peak pulse current of 46.3A. It is packaged in a DO-214AB case and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is not designed for power line protection and has a reverse standoff voltage of 20V.
Comchip TV15C200J-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C200J-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.