The Comchip TV15C280JB-HF is a surface mount zener diode with a breakdown voltage of 31.1V. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AB case. This diode is RoHS compliant and available in tape and reel packaging.
Comchip TV15C280JB-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.04A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C280JB-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.