The Comchip TV15C360JB-HF is a single-channel bidirectional Zener diode with a minimum breakdown voltage of 40V and a maximum operating temperature of 150°C. It is designed for surface mount applications and packaged in the DO-214AB case. The diode is not intended for power line protection and is RoHS compliant. It can withstand a peak pulse current of 25.82A and a peak pulse power of 1.5kW.
Comchip TV15C360JB-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C360JB-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.