The Comchip TV15C400J-G is a unidirectional Zener diode with a minimum breakdown voltage of 44.4V. It features a surface mount package with a DO-214AB case and is suitable for operating temperatures between -55°C and 150°C. This diode is not designed for power line protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV15C400J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.01A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C400J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.