The TV15C430JB-G is a single-channel bidirectional Zener diode with a minimum breakdown voltage of 47.8V. It features a surface mount package with a DO-214AB case and is suitable for operating temperatures between -55°C and 150°C. This diode is available in tape and reel packaging and is compliant with RoHS regulations. It has a peak pulse current of 21.61A and a peak pulse power of 1.5kW.
Comchip TV15C430JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.61A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C430JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.