The Comchip TV15C430JB-HF is a surface mount zener diode with a minimum breakdown voltage of 47.8V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is available on tape and reel. The diode is bidirectional and has a peak pulse current of 21.61A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in high-temperature applications.
Comchip TV15C430JB-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.61A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C430JB-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.