The Comchip TV15C540J-G is a 60V unidirectional Zener diode with a peak pulse current of 17.22A and a peak pulse power of 1.5kW. It is designed for surface mount applications and features a DO-214AB package. The diode operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is suitable for surge suppression applications in power distribution systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.22A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |