The TV15C640J-G is a unidirectional Zener diode with a breakdown voltage of 71.1V and a peak pulse current of 14.56A. It is packaged in a DO-214AB case and is suitable for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Comchip TV15C640J-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.56A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C640J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.