This Comchip Zener diode is a bidirectional device with a minimum breakdown voltage of 111V and a peak pulse current of 18.52A. It can withstand a peak pulse power of 3kW and operates within a temperature range of -55°C to 150°C. The diode is packaged in a DO-214AB case and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Comchip TV30C101JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.52A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV30C101JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.