The Comchip TV30C110JB-G is a surface mount zener diode with a minimum breakdown voltage of 12.2V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is suitable for use in surge suppressor applications. The diode is RoHS compliant and has a peak pulse current rating of 164.84A and a peak pulse power rating of 3kW. It is available in tape and reel packaging with 3000 units per package.
Comchip TV30C110JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 164.84A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV30C110JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.