The Comchip TV30C121J-G is a single Zener diode with a minimum breakdown voltage of 133V. It is designed for surface mount applications and is packaged in a DO-214AB case. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant, and its peak pulse power is 3kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV30C121J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.54A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV30C121J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.