The Comchip TV30C300JB-G is a single Zener diode with a minimum breakdown voltage of 33.3V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 61.98A and peak pulse power of 3kW. The diode is packaged in a DO-214AB case and is RoHS compliant. It is not designed for power line protection and has a reverse standoff voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Peak Pulse Current | 61.98A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |