The Comchip TV30C480J-G is a unidirectional Zener diode with a minimum breakdown voltage of 53.3V and a maximum operating temperature of 150°C. It is designed for surface mount applications in the DO-214AB package. The diode is RoHS compliant and has a peak pulse current of 38.76A and peak pulse power of 3kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV30C480J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.76A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV30C480J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.