This Comchip Zener diode features a breakdown voltage of 53.3V and a peak pulse current of 38.76A. It can withstand a peak pulse power of 3kW and operates within a temperature range of -55°C to 150°C. The device is packaged in a DO-214AB case and is suitable for surface mount applications. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Peak Pulse Current | 38.76A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |