The Comchip TV30C540J-HF is a 60V surface mount zener diode packaged in the DO-214AB case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is unidirectional and does not provide power line protection. It is RoHS compliant and available in tape and reel packaging.
Comchip TV30C540J-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34.44A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV30C540J-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.