The Comchip TV30C7V5JB-G is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 8.33V and a reverse standoff voltage of 7.5V. It can handle a peak pulse current of 232.56A and a peak pulse power of 3kW. The diode operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is packaged in a DO-214AB case suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Peak Pulse Current | 232.56A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |