The Comchip TV30C850JB-G is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 94.4V and a maximum operating temperature of 150°C. It features a peak pulse current of 21.9A and a peak pulse power of 3kW. This diode is RoHS compliant and suitable for use in surge suppressor applications.
Comchip TV30C850JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Peak Pulse Current | 21.9A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV30C850JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.