The Comchip TV50C130J-G is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V. It is designed for surface mount applications and can operate within a temperature range of -55°C to 150°C. This diode is not intended for power line protection and is RoHS compliant. It features a peak pulse current of 234.88A and a peak pulse power of 3kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV50C130J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 234.88A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV50C130J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.