The Comchip TV50C150JB-G is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 16.7V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is RoHS compliant. The diode has a peak pulse current of 206.97A and a peak pulse power of 3kW. It is suitable for use in high-temperature applications and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 206.97A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |