The Comchip TV50C151J-G is a single unidirectional Zener diode with a minimum breakdown voltage of 167V and a maximum operating temperature of 150°C. It is designed for surface mount applications and packaged in a DO-214AB case. The diode has a peak pulse current of 20.78A and a peak pulse power of 3kW. It is RoHS compliant and available in quantities of 3000 per reel. The TV50C151J-G is suitable for use in applications requiring transient voltage suppression.
Comchip TV50C151J-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.78A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV50C151J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.