The Comchip TV50C160JB-G is a surface mount Zener diode with a minimum breakdown voltage of 17.8V and a maximum operating temperature of 150°C. It is available in a DO-214AB package, packaged in quantities of 3000 on a tape and reel. The diode is bidirectional and has a peak pulse power of 3kW. It is RoHS compliant and suitable for surface mount applications.
Comchip TV50C160JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 194.23A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV50C160JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.