The Comchip TV50C200JB-G is a surface mount zener diode with a breakdown voltage of 22.2V. It operates over a temperature range of -55°C to 150°C and is available in a package quantity of 3000 pieces. The diode is packaged in a tape and reel format and is RoHS compliant. It has a peak pulse current of 155.86A and a peak pulse power of 3kW.
Comchip TV50C200JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 155.86A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV50C200JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.