The TV50C450JB-G is a single-channel bidirectional Zener diode with a minimum breakdown voltage of 50V. It is designed for surface mount applications and is packaged in a DO-214AB case. The diode can withstand a peak pulse current of 69.46A and a peak pulse power of 3kW. It is rated for operation between -55°C and 150°C and is RoHS compliant.
Comchip TV50C450JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.46A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV50C450JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.